
SPST momentary keypad switch for surface mount applications. Features a 0.05A, 12VDC rating with a 2.06 N operating force and 0.2mm travel. Constructed with silver contacts and a nylon actuator, this non-illuminated switch offers 500,000 electrical cycles and 200,000 mechanical cycles. Packaged on tape and reel, it operates within a -20°C to 70°C temperature range.
E-Switch TL1015AF160QG technical specifications.
| Actuator Length | 0.5mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | Beige |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL1015 |
| Size | 3mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1015AF160QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
