The TL1100AF160R is a SPST tactile switch with a maximum current rating of 0.05 amps at 12 volts DC. It features a straight body orientation and a button actuator style. The switch has a maximum DC voltage rating of 12 volts and an electrical life of 100,000 operations. It can be mounted through a hole and has a termination style of PC pins. The operating force required is 1.56 grams, and it can operate within a temperature range of -20 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Operating Force | 1.56N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |