
SPST momentary keypad switch featuring a 12mm size and right-angle through-hole mounting. This non-illuminated switch offers a 50mA contact current rating at 12VDC, with a 2.06N (160gf) operating force and 0.3mm travel. Constructed with a polyester actuator and silver contacts, it boasts an electrical and mechanical life of 100,000 cycles. The component is lead-free and RoHS compliant.
E-Switch TL1100CF160Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.6mm |
| Actuator Material | Polyester |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Package Quantity | 400 |
| RoHS Compliant | Yes |
| Series | TL1100 |
| Size | 12mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1100CF160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
