
SPST momentary keypad switch featuring a 12mm size and through-hole mounting with straight PC pin termination. Offers a 50mA contact current rating at 12VDC, with a 50VDC maximum voltage rating. Designed for 100,000 electrical and mechanical cycles, this non-illuminated switch operates with a 2.06N (160gf) force and 0.3mm travel. Constructed with silver contacts and a polyester actuator, it operates within a -20°C to 70°C temperature range and is RoHS compliant.
E-Switch TL1100F160Q technical specifications.
| Actuator Length | 3.3mm |
| Actuator Material | Polyester |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 400 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL1100 |
| Size | 12mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1100F160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
