
SPST, Off-Mom keypad switch featuring a 12mm polyester actuator and silver contacts with silver plating. Rated for 50mA at 12V DC, this non-illuminated switch offers a 160gf operating force and 0.3mm travel. Designed for through-hole mounting with PC pin termination and a right-angle orientation, it boasts a mechanical life of 100,000 cycles and operates within a temperature range of -20°C to 70°C. This lead-free, RoHS-compliant component is supplied in bulk packaging.
E-Switch TL1100GF160Q technical specifications.
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL1100 |
| Size | 12mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1100GF160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
