
Momentary SPST keypad switch with a 6mm size and straight, through-hole mounting. Features a 0.05A current rating at 12VDC, 50VDC max voltage, and a 2.94N (250gf) operating force. Offers 100,000 electrical and mechanical life cycles with bronze/silver contacts and silver plating. Non-illuminated and illuminated options available, with a 0.25mm switch travel and 1.4mm nylon actuator. Lead-free and RoHS compliant.
E-Switch TL1105AF250Q technical specifications.
| Actuator Length | 1.4mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105AF250Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
