
SPST momentary keypad switch featuring a 12VDC, 50mA rating. This through-hole component offers a 1.47N operating force with a 0.25mm travel and a 6mm size. Constructed with bronze and silver contacts, it boasts an electrical and mechanical life of 100,000 cycles. The nylon actuator measures 5.9mm, and the switch is non-illuminated, lead-free, and RoHS compliant.
E-Switch TL1105BF100Q technical specifications.
| Actuator Length | 5.9mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105BF100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
