
6mm SPST momentary keypad switch featuring a 3.7mm nylon actuator and silver-plated bronze contacts. Rated for 50mA at 50V DC, this non-illuminated switch offers 100,000 cycles of electrical and mechanical life. Through-hole mounting with PC pin termination and a 100gf operating force. Operates within a -20°C to 70°C temperature range.
E-Switch TL1105EF100Q technical specifications.
| Actuator Length | 3.7mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105EF100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
