Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 0.98N Thru-Hole
E-Switch TL1105F100R technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@50VDCA |
| Max DC Voltage Rating | 50V |
| Electrical Life | 100000Cycles |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.