
The TL1105GF250Q is a 12V 50mA SPST off-mom switch with a through hole mount and 250gf operating force. It has a mechanical life of 100,000 cycles and an operating temperature range of -20°C to 70°C. The switch is RoHS compliant and available in a bulk packaging quantity of 1000. It features a standard actuator type and nylon/polyamide material.
E-Switch TL1105GF250Q technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 250gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL1105 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105GF250Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
