
Right-angle, through-hole mounted keypad switch featuring a 6mm size and SPST (Single Pole Single Throw) configuration. Offers a 50mA current rating at 12V DC, with gold contacts and silver plating for reliable performance. Designed for durability with a mechanical life of 100,000 cycles and an operating force of 100gf. Actuator constructed from nylon polyamide, with a non-illuminated, black finish.
E-Switch TL1105JAF100Q technical specifications.
| Actuator Material | Nylon, Polyamide |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 100gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105JAF100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
