
6mm right-angle keypad switch featuring a 250gf operating force and 0.25mm travel. This non-illuminated, SPST momentary switch offers a 50mA contact current rating with silver-plated bronze contacts and a 12V DC rated voltage. Designed for through-hole mounting with PC pin termination, it boasts an electrical and mechanical life of 100,000 cycles and operates within a -20°C to 70°C temperature range. The yellow nylon actuator measures 3.8mm in length, and the component is lead-free.
E-Switch TL1105JAF250Q technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Polyamide |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 250gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105JAF250Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.