The TL1105JF100R is a right angle SPST N.O. tactile switch with a square button actuator. It has a maximum current rating of 0.05A at 50VDC and a maximum DC voltage rating of 50V. The switch has an electrical life of 100,000 cycles and an operating force of 0.98N. It is designed for through hole mounting and has a termination style of PC pins. The operating temperature range is -20°C to 70°C.
E-Switch TL1105JF100R technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@50VDCA |
| Max DC Voltage Rating | 50V |
| Electrical Life | 100000Cycles |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.