
SPST keypad switch featuring a 6mm size and a 9.9mm nylon actuator. This non-illuminated, through-hole component offers a 250gf operating force and 0.25mm travel. Rated for 50mA at 12VDC, it boasts 100,000 cycles for both electrical and mechanical life. Constructed with bronze and silver contacts, it is lead-free and RoHS compliant, with a maximum operating temperature of 70°C.
E-Switch TL1105KF250Q technical specifications.
| Actuator Length | 9.9mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze, Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105KF250Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
