
Right-angle tactile switch featuring a 9.3mm nylon actuator and 6mm size. SPST, Off-Mom function with a 160gf operating force and 0.25mm travel. Bronze and silver contacts offer a 50mA current rating and 50V DC maximum voltage. Designed for through-hole mounting with PC pin termination, this non-illuminated switch boasts 100,000 electrical and mechanical life cycles.
Sign in to ask questions about the E-Switch TL1105NF160Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch TL1105NF160Q technical specifications.
| Actuator Length | 9.3mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze, Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105NF160Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
