
Illuminated or non-illuminated, this 6mm keypad switch features a right-angle, through-hole mount with PC pin termination. It offers a 50mA contact current rating at 12V DC, with a 50V DC maximum voltage rating. The standard nylon actuator extends 5.8mm, requiring 100gf operating force for its Off-Mom function and 0.25mm travel. This switch boasts an electrical and mechanical life of 100,000 cycles and operates within a -20°C to 70°C temperature range.
E-Switch TL1105SF100Q technical specifications.
| Actuator Length | 5.8mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver, Gold |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Direction | RIGHT |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 100gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105SF100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
