
SPST momentary keypad switch featuring a 12VDC, 50mA rating and 0.25mm travel. This non-illuminated or illuminated switch offers a 160gf operating force with a 10mm nylon actuator. Designed for through-hole mounting with straight PC pin termination, it boasts an electrical and mechanical life of 100,000 cycles. Operating within a -20°C to 70°C temperature range, this RoHS compliant component is supplied in bulk packaging.
E-Switch TL1105SPF160Q technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Nylon, Polyamide |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105SPF160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
