
Momentary SPST keypad switch featuring a 12VDC, 50mA rating and 250gf operating force. This non-illuminated, through-hole component offers a 0.25mm switch travel and a straight PC pin termination. Constructed with bronze and silver contacts, it boasts an electrical and mechanical life of 100,000 cycles. Operating within a -20°C to 70°C temperature range, this lead-free and RoHS compliant switch is supplied in bulk packaging.
E-Switch TL1105SPF250Q technical specifications.
| Actuator Length | 3.9mm |
| Actuator Material | Nylon, Polyamide |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL1105 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105SPF250Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
