
SPST Keypad Switch with a 6mm size and 0.25mm switch travel. Features a 3.9mm nylon actuator and silver-plated bronze contacts. Rated for 0.05A and 12VDC, with a maximum voltage rating of 50VDC. Offers 100,000 electrical and mechanical life cycles. Mounts via through-hole termination with straight PC pins. Operates within a temperature range of -20°C to 70°C.
E-Switch TL1105TF160Q technical specifications.
| Actuator Length | 3.9mm |
| Actuator Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105TF160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
