
6mm right-angle keypad switch featuring a standard nylon actuator with a 0.6mm length. This non-illuminated, SPST (Single Pole Single Throw) switch offers a 50mA contact current rating at 50V DC, with bronze and silver contacts plated in silver. Designed for through-hole mounting with PC pin termination, it boasts both electrical and mechanical life cycles of 100,000. The switch operates with a 100gf force and 0.25mm travel, functioning in an Off-Mom (momentary off) state.
E-Switch TL1105WF100Q technical specifications.
| Actuator Length | 0.6mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Direction | RIGHT |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 100gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105WF100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
