
SPST-NO tactile switch featuring a 70gf operating force and 0.35mm travel. This through-hole mount component offers a 50mA current rating at 30V DC, with silver contacts and plating. It boasts a 1,000,000 cycle electrical and mechanical life, operating between -25°C and 85°C. The standard actuator is 0.85mm long and made from nylon polyamide.
Sign in to ask questions about the E-Switch TL1150AF070Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch TL1150AF070Q technical specifications.
| Actuator Length | 0.85mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 70gf |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | TL1150 |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1150AF070Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
