
Illuminated keypad switch featuring a 7mm size and SPST Off-Mom function. Offers silver contacts with silver plating, rated for 50mA and 12V DC. Designed for through-hole mounting with PC pin termination, it boasts a mechanical life of 500,000 cycles and an operating force of 160gf. Operating temperature range is -20°C to 70°C, with red LED illumination. This lead-free and RoHS compliant component is supplied in bulk packaging.
E-Switch TL1265RQSCLR technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL1265 |
| Size | 7mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1265RQSCLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
