
The TL2201OAZB is a DPDT on-moment switch with a current rating of 100mA and a DC rated voltage of 30V. It features a through hole mount and is compliant with RoHS regulations. The switch has a series designation of TL2201 and is lead free. It is rated for 10,000 electrical life cycles.
Sign in to ask questions about the E-Switch TL2201OAZB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch TL2201OAZB technical specifications.
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | TL2201 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL2201OAZB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.