
The TL2230OAF140 is a DPDT on-mom silver contact switch from E-Switch. It has a current rating of 100mA and a voltage rating of 30V DC and 500V AC. This switch is lead-free and RoHS compliant, packaged in bulk. It features a throw configuration of DPDT and a termination of PC pin.
E-Switch TL2230OAF140 technical specifications.
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL2230 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL2230OAF140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
