E-Switch TL2243 technical specifications.
| Actuator Length | 3.8mm |
| Contact Material | Silver |
| Current Rating | 50mA |
| Electrical Life | 30000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 180gf |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL2243 |
| Size | 7.3mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL2243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
