Sign in to ask questions about the E-Switch TL3240R1CAPIVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch TL3240R1CAPIVR technical specifications.
| Color | Beige |
| Illumination Type | Illuminated, Illumination Opening |
| Package Quantity | 1 |
| Series | TL3240 |
| Shape | Round |
| Size | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3240R1CAPIVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
