
The TL3300AF160QSSDOME is a 12V 50mA SPST off-mom SMD switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a silver contact plating and a gull wing termination. The switch has a mechanical life of 1,000,000 cycles and a switch travel of 0.35mm. It is packaged in a tape and reel format with 500 pieces per reel and is compliant with RoHS regulations.
Sign in to ask questions about the E-Switch TL3300AF160QSSDOME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch TL3300AF160QSSDOME technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3300 |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3300AF160QSSDOME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
