
SPST tactile switch featuring a standard round button with a 5mm actuator. This surface-mount device (SMD) offers a 0.05A current rating at 12VDC, with a 1.57N operating force and 0.35mm travel. It boasts a mechanical and electrical life of 200,000 cycles, non-illuminated operation, and silver contact plating. Designed for straight orientation with gull wing terminations, it operates within a -25°C to 70°C temperature range and is RoHS compliant.
E-Switch TL3300CF160Q technical specifications.
| Actuator Length | 5mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 200000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 200000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3300 |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3300CF160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
