
SPST momentary-tactile keypad switch, 6mm size, featuring a 1.4mm nylon actuator and a 0.05A, 12VDC rating. This surface mount component offers a 160gf operating force and 0.25mm travel, with silver contacts and solder terminals. Designed for reliability, it boasts a mechanical life of 100,000 cycles and operates within a -20°C to 70°C temperature range. Available in tape and reel packaging, this RoHS compliant switch is non-illuminated.
E-Switch TL3301AF160QJ technical specifications.
| Actuator Length | 1.4mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL3301 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301AF160QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
