
Surface mount, non-illuminated keypad switch featuring a momentary-tactile actuation. This SPST switch offers a 12VDC voltage rating and a 50mA current rating, with a mechanical and electrical life of 100,000 cycles. It has a 260gf operating force, 0.25mm travel, and a 1.4mm nylon actuator. Terminated with gull wing leads for straight surface mounting.
E-Switch TL3301AF260QG technical specifications.
| Actuator Length | 1.4mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Color | Beige |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 260gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL3301 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301AF260QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
