
Surface mount keypad switch featuring a momentary-tactile, SPST (Single Pole Single Throw) function. This non-illuminated switch offers a 0.05A current rating and a 12V DC voltage rating. Constructed with bronze and silver contacts with silver plating, it boasts an electrical and mechanical life of 100,000 cycles. The switch has an operating force of 160gf and a travel of 0.25mm, with a straight orientation and J-lead termination.
E-Switch TL3301DF160QJ technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3301 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | J-Lead |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301DF160QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
