
6mm tactile switch featuring a 7.3mm actuator height and a 3.7mm nylon actuator. This surface mount component offers a 100gf operating force, 0.25mm switch travel, and a 50mA current rating at 12V DC. Designed for 100,000 electrical and mechanical cycles, it utilizes silver-plated bronze contacts and a straight gull wing termination. The non-illuminated, SPST switch is RoHS compliant and supplied in tape and reel packaging.
E-Switch TL3301EF100QG technical specifications.
| Actuator Length | 3.7mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Color | Black |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3301 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301EF100QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
