
SPST momentary-tactile keypad switch featuring a 0.05A current rating and 50VDC voltage rating. This surface mount component offers a 2.1N operating force and 0.25mm switch travel. Constructed with silver contacts and a nylon actuator, it boasts an electrical and mechanical life of 100,000 cycles. Designed for straight orientation and J-bend termination, it operates within a temperature range of -25°C to 70°C.
E-Switch TL3301EF160QJ technical specifications.
| Actuator Length | 3.7mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3301 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| Voltage Rating | 50V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301EF160QJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
