
Surface mount keypad switch featuring a momentary SPST (Single Pole Single Throw) function. This non-illuminated component offers a 50mA contact current rating and a 12VDC voltage rating, with a maximum operating voltage of 50V. It boasts a 160gf operating force, 0.25mm switch travel, and a mechanical and electrical life of 100,000 cycles. Constructed with silver-plated bronze contacts and a nylon actuator, it is RoHS compliant and supplied in tape and reel packaging.
E-Switch TL3301FF160QG technical specifications.
| Actuator Length | 3.4mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3301 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 50V |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301FF160QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.