
SPST momentary-tactile keypad switch with a 0.05A, 50VDC rating. Features a 3.04N operating force, 0.25mm switch travel, and a 0.7mm nylon actuator. Surface mountable with straight solder terminals, this non-illuminated switch offers 100,000 electrical and mechanical cycles. Constructed with silver contacts and plating, it operates within a -20°C to 70°C temperature range and is RoHS compliant.
E-Switch TL3301NF260QG technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL3301 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 50V |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301NF260QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
