
Surface mount tactile keypad switch featuring SPST, momentary-tactile function. Rated for 0.05A and 12VDC, with a 2.1N operating force and 0.25mm travel. Constructed with silver contacts and a nylon actuator, offering 100,000 electrical and mechanical cycles. Available in illuminated or non-illuminated configurations, this RoHS compliant component is supplied on tape and reel.
E-Switch TL3301SPF160QG technical specifications.
| Actuator Length | 2.9mm |
| Actuator Material | Nylon, Polyamide |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL3301 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3301SPF160QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.