
The TL3301TF100QG is a 50mA SMD SPST off-mom switch from E-Switch. It features a nylon or polyamide actuator material and a maximum operating temperature of 70°C. The switch is rated for 100,000 cycles of mechanical life and has a minimum operating temperature of -25°C. It is available in a package quantity of 750 and is packaged in tape and reel. The TL3301TF100QG is not RoHS compliant.
Sign in to ask questions about the E-Switch TL3301TF100QG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch TL3301TF100QG technical specifications.
| Actuator Material | Nylon, Polyamide |
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 100gf |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TL3301 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TL3301TF100QG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.