
SPST keypad switch featuring a 0.05A current rating and 12VDC voltage rating. Surface mountable with straight gull wing terminals, this non-illuminated or illuminated switch offers a 180gf operating force and 0.25mm travel. Constructed with a polyphenylene actuator and silver contacts, it boasts electrical life of 50,000 cycles and mechanical life of 40,000 cycles. Operating within a -20°C to 70°C temperature range, this RoHS compliant component is supplied in tape and reel packaging.
E-Switch TL3302BF180QG technical specifications.
| Actuator Length | 1.5mm |
| Actuator Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 180gf |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL3302 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3302BF180QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
