
SPST momentary keypad switch featuring a rubber actuator and silver-plated bronze contacts. Rated for 0.05A and 12VDC, this surface-mount component offers a 160gf operating force and 0.25mm travel. Designed for straight orientation with gull wing termination, it boasts a mechanical life of 100,000 cycles and operates within a -20°C to 70°C temperature range.
E-Switch TL3304AF160QG technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3304 |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3304AF160QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
