
Surface mount keypad switch featuring SPST, momentary function with a 0.05A current rating and 15VDC voltage rating. This non-illuminated, yellow switch offers a 1.27N operating force and a 0.2mm travel. Constructed with silver contacts and plating, it boasts an electrical and mechanical life of 1,000,000 cycles. Designed for straight orientation with gull wing terminals, it is lead-free and RoHS compliant, supplied in tape and reel packaging.
E-Switch TL3315NF100Q technical specifications.
| Actuator Length | 0mm |
| Package/Case | SMD/SMT |
| Color | Yellow |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3315 |
| Size | 5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3315NF100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
