
Surface mount keypad switch featuring SPST, momentary contact. Rated for 0.05A and 15VDC, with an operating force of 2.06N. Offers 500,000 electrical and mechanical cycles, silver contacts, and gull wing termination. This non-illuminated, yellow switch is RoHS compliant and operates within a -20°C to 70°C temperature range.
E-Switch TL3315NF160Q technical specifications.
| Actuator Length | 0mm |
| Package/Case | SMD/SMT |
| Color | Yellow |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL3315 |
| Size | 5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3315NF160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
