
Surface mount keypad switch featuring a single pole, single throw (SPST) momentary contact configuration. Rated for 0.05A and 15VDC, this non-illuminated switch offers a tactile operating force of 2.94N (250gf) and a switch travel of 0.2mm. Constructed with silver contacts and plating, it boasts an electrical and mechanical life of 200,000 cycles. Designed for straight, surface mount installation with gull wing terminals, it operates within a temperature range of -20°C to 70°C and is RoHS compliant.
E-Switch TL3315NF250Q technical specifications.
| Actuator Length | 0mm |
| Package/Case | SMD/SMT |
| Color | Yellow |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 200000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3315 |
| Size | 5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3315NF250Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
