SPST-NO tactile switch, surface mount, right-angle orientation. Features a 160gf operating force, 0.25mm travel, and 0.85mm actuator length. Rated for 50mA at 12V DC, with silver contacts and plating. Offers 80,000 cycles of electrical and mechanical life. Operates within a -20°C to 70°C temperature range. Packaged in cut tape for SMT applications.
Sign in to ask questions about the E-Switch TL3320AF160Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch TL3320AF160Q technical specifications.
| Actuator Length | 0.85mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 80000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | TL3320 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3320AF160Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.