
Surface mount, right-angle keypad switch featuring a 130gf operating force and 0.25mm travel. This non-illuminated or illuminated SPST switch offers a 50mA contact current rating with silver contacts and plating, and a 12V DC voltage rating. Designed for a 50,000 cycle electrical and mechanical life, it operates within a -20°C to 70°C temperature range and is RoHS compliant. The SMD/SMT package includes a 1mm nylon actuator and gull wing termination.
E-Switch TL3330AF130QG technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Nylon, Polyamide |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Height | 3.75mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 130gf |
| Orientation | Right Angle |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL3330 |
| Size | 5.3mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3330AF130QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
