
Surface mount right-angle keypad switch featuring SPST, momentary-tactile functionality. Rated for 0.05A and 12VDC, this non-illuminated or illuminated switch offers a 2.06N operating force and 0.2mm travel. Constructed with a polyphthalamide actuator and stainless steel/silver contacts, it boasts an electrical and mechanical life of 100,000 cycles. Operating within a -35°C to 85°C temperature range, it is supplied on tape and reel.
Sign in to ask questions about the E-Switch TL3340AF160QG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch TL3340AF160QG technical specifications.
| Actuator Length | 0.85mm |
| Actuator Material | Polyphthalamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | White |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Silver |
| Contact Plating | Stainless Steel, Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Height | 3.55mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL3340 |
| Size | 3.3mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3340AF160QG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
