
Surface mount keypad switch featuring a 5mm diameter, 11mm height, and 5.2mm size. This non-illuminated, SPST switch offers a 50mA contact current rating with silver contacts and plating. It operates with a 160gf force, has an electrical and mechanical life of 100,000 cycles, and a 12V DC rated voltage. The polyphenylene actuator is standard type with a 0.3mm length, and the component is RoHS compliant.
E-Switch TL3342F160QG technical specifications.
| Actuator Length | 0.3mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Diameter | 5mm |
| Electrical Life | 100000Cycles |
| Height | 11mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL3342 |
| Size | 5.2mm |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3342F160QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
