Surface mount tactile switch featuring SPST throw configuration and Off-Mom-Mom function. Offers a 20mA current rating and 30V DC rated voltage. Constructed with silver contacts and plating, and a nylon/polyamide actuator. Operates within a temperature range of -20°C to 70°C with a mechanical life of 10,000 cycles. Packaged in tape and reel for efficient assembly.
E-Switch TL3350AF100Q technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 100gf |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TL3350 |
| Size | 6.2mm |
| Switch Function | Off-Mom-Mom |
| Switch Travel | 0.55mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.