
Surface mount keypad switch featuring a straight, non-illuminated actuator with a 1.85mm length. This SPST switch offers a 50mA current rating and a 12V DC voltage rating, with both electrical and mechanical lifespans of 50,000 cycles. Constructed with silver contacts and plating, it operates within a -40°C to 85°C temperature range and requires an 180gf operating force. Termination is via gull wing, and the component is lead-free and RoHS compliant, supplied in tape and reel packaging.
E-Switch TL3901AGQF180 technical specifications.
| Actuator Length | 1.85mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Height | 1.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Operating Force | 180gf |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TL3901 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL3901AGQF180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
