
SPST momentary keypad switch featuring a PBT actuator and silver-plated bronze contacts. This through-hole component offers a 0.05A current rating at 12VDC and a 0.25mm switch travel. Designed for PCB mounting with solder terminals, it boasts a mechanical and electrical life of 100,000 cycles. Operating between -20°C and 70°C, this non-illuminated switch is RoHS compliant and lead-free.
E-Switch TL58VF100Q technical specifications.
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Brackets |
| Operating Force | 100gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TL58 |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL58VF100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
