The TL58WF100 is a right angle SPST N.O. tactile switch with a round button actuator. It has a maximum current rating of 0.05A at 12VDC and a maximum DC voltage rating of 12V. The switch operates with a force of 0.98N and is terminated with PC pins. It is designed for through hole mounting.
E-Switch TL58WF100 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.